67U2AC-003-K

Stewart Connector
530-67U2AC-003-K
67U2AC-003-K

Mfr.:

Description:
USB Cables / IEEE 1394 Cables IP67 USB 2.0 Type A Male to USB 2.0 Type A Male 6FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 1.334,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Male
24 AWG, 23 AWG
3 ft
Black
IP67
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Data Rate: 480 Mb/s
Insulation Resistance: 100 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99