39200-883

Stewart Connector
530-39200-883
39200-883

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT6/6A Black Strain Relief Boot 0.295"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338
Can Dispatch Immediately
On Order:
5.000
Expected 5/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,339 € 3,39 €
0,298 € 7,45 €
0,263 € 26,30 €
0,237 € 59,25 €
0,193 € 193,00 €
0,181 € 543,00 €
0,172 € 860,00 €
0,163 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
Accessories
Connector Boot
Black
Accessory Type: Boot
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
3917390000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99