2940211-01

Stewart Connector
530-2940211-01
2940211-01

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,34 € 179,34 €
173,58 € 1.735,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
0.125 in to 0.265 in Cables
Brand: Stewart Connector
Color: Black
Description/Function: Hand tool only
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 831,533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8205598000
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.