2912530-01

Stewart Connector
530-2912530-01
2912530-01

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,22 € 114,22 €
102,30 € 511,50 €
97,79 € 977,90 €
94,81 € 2.370,25 €
94,42 € 4.721,00 €
94,41 € 9.441,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Insert
0.215 in, 0.225 in, 0.235 in Cable
Brand: Stewart Connector
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Stationary crimp inserts
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8451800090
USHTS:
7310210050
ECCN:
EAR99