ZED 2i 2mm P

StereoLabs
413-ED2I2.1MMWITHPOL
ZED 2i 2mm P

Mfr.:

Description:
Cameras & Camera Modules Dual 1/3" 4MP CMOS 2688 x 1520 pixels 2um x 2um Rolling shutter YUV 4:2:2 - UYV (8bits) Built-in Polarizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
69
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
576,90 € 576,90 €
525,42 € 6.305,04 €

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Cameras & Camera Modules
RoHS:  
Cameras
Cameras
662 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242
USB
Stereo Camera
15 fps, 30 fps, 60 fps, 100 fps
YUV, UYV
- 10 C
+ 45 C
175.3 mm x 30.3 mm x 43.1 mm
Brand: StereoLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Bulk
Series: ZED 2I
Factory Pack Quantity: 3
Subcategory: Cameras & Accessories
Part # Aliases: ZED-221120
Unit Weight: 166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

ZED 2i Stereo Cameras

StereoLabs ZED 2i Stereo Cameras integrate robust hardware with intelligent software, forming an unparalleled solution that excels in terms of performance, functionality, and design. These cameras are IP66-rated rolling shutter cameras built for spatial analytics and immersive experiences, powered by Neural Depth Engine 2. The ZED 2i cameras are ready to deploy devices with a robust aluminum enclosure, high-performance IMU, and USB 3.1 Type-C™ connection. These stereo cameras combine long-range depth perception with AI to perceive the environment in 3D with up to a 120° (diagonal) wide-angle field of view. The ZED 2i cameras feature 9-DoF sensors for spatial and positional awareness. These cameras are ideal for robotics automation, motion tracking, and indoor spatial analytics. Additionally,  the cameras are also designed for outdoor applications and challenging medical, industrial, pharmaceutical, and agricultural environments.