WIR6CMRGR

StarTech
16-WIR6CMRGR
WIR6CMRGR

Mfr.:

Description:
Ethernet Cables / Networking Cables 1000 ft Cat6 CMR-Rated Riser Ethernet Cable - Bulk

Lifecycle:
New At Mouser

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,74 € 306,74 €
261,85 € 2.618,50 €
257,18 € 6.429,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 15,41 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
USHTS:
8544491000
JPHTS:
854449010
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH