WIR6CMRBK

StarTech
16-WIR6CMRBK
WIR6CMRBK

Mfr.:

Description:
Ethernet Cables / Networking Cables 1000ft Bulk Cat6 Cable - Box of Cat6 Cable - CMR

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,74 € 306,74 €
261,85 € 2.618,50 €
257,18 € 6.429,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 12,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
USHTS:
8544491000
JPHTS:
854449010
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH