USBEXTAA6BK

StarTech
16-USBEXTAA6BK
USBEXTAA6BK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft Black USB 2 0 Extension Cable A to A M F

Lifecycle:
New At Mouser

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,16 € 51,60 €
4,77 € 119,25 €
4,60 € 230,00 €
4,39 € 439,00 €
4,11 € 1.027,50 €
3,91 € 1.955,00 €
3,72 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0 Extension Cable A to A
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99