USBC-PWRTESTER

16-USBC-PWRTESTER
USBC-PWRTESTER

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Power Tester Up to 240W

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 3/10/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,93 € 35,93 €
31,48 € 314,80 €
30,11 € 752,75 €
29,14 € 1.457,00 €
28,17 € 2.817,00 €
25,01 € 6.252,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Accessories
Power Tester
USB 3.2 USB Type C
10 Pin
USB 3.2 USB Type C
10 Pin
0.9 in
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.