USBAUB1MRA

StarTech
16-USBAUB1MRA
USBAUB1MRA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m Micro USB Cable - A to Right Angle Micro B

Lifecycle:
New At Mouser

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
6,04 € 60,40 €
5,66 € 141,50 €
5,39 € 269,50 €
5,13 € 513,00 €
4,81 € 1.202,50 €
4,58 € 2.290,00 €
4,36 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Micro-USB Cable
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Male
24 AWG, 30 AWG
39.4 in
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99