USBAB2MR

StarTech
16-USBAB2MR
USBAB2MR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 2 0 A to Right Angle B Cable M M

Lifecycle:
New At Mouser

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 10,37 €
9,19 € 91,90 €
8,84 € 221,00 €
8,49 € 424,50 €
8,02 € 802,00 €
7,31 € 1.827,50 €
6,84 € 3.420,00 €
6,07 € 6.070,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0 A to Right Angle B Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
24 AWG, 28 AWG
2 m
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 60,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99