USB3SAB6

16-USB3SAB6
USB3SAB6

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft USB 3 0 Super Speed Cable

Lifecycle:
New At Mouser

Availability

Stock:
846 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
11,83 € 118,30 €
11,21 € 280,25 €
11,05 € 552,50 €
9,75 € 975,00 €
9,10 € 2.275,00 €
8,54 € 4.270,00 €
8,37 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable A to B
USB Type-A
9 Pin
USB 3.2 Type-B
9 Pin
Male / Male
28 AWG
6 ft
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99