USB3S2SAT3CB

StarTech
16-USB3S2SAT3CB
USB3S2SAT3CB

Mfr.:

Description:
Computer Cables 50cm USB 5Gbps to 2 5 SATA HDD SSD Cable W UASP

Lifecycle:
New At Mouser

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 17,24 €
14,95 € 149,50 €
14,17 € 354,25 €
13,97 € 698,50 €
12,32 € 1.232,00 €
11,50 € 2.875,00 €
10,58 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Adapters
SATA to USB Cable
SATA
22 Position
USB Type-A
9 Position
Male / Female
1.3 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH