USB2HAB3

StarTech
16-USB2HAB3
USB2HAB3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft High Speed USB 2 0 Cable

Lifecycle:
New At Mouser

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
5,07 € 50,70 €
4,76 € 119,00 €
4,52 € 226,00 €
4,31 € 431,00 €
4,04 € 1.010,00 €
3,84 € 1.920,00 €
3,66 € 3.660,00 €
3,61 € 9.025,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Y Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
22 AWG, 28 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 52,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99