USB2CC1MNCWHE

StarTech
16-USB2CC1MNCWHE
USB2CC1MNCWHE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C Cable M M 1M USB 2 0 White 60W

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,78 € 67,80 €
6,38 € 159,50 €
6,22 € 311,00 €
6,05 € 605,00 €
5,40 € 1.350,00 €
5,07 € 2.535,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 2.0 Type-C
USB 2.0 Type-C
Male / Male
24 AWG, 30 AWG
3.3 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 3 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99