USB2AAEXT15M

StarTech
16-USB2AAEXT15M
USB2AAEXT15M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 15 m USB 2 0 Active Extension Cable M F

Lifecycle:
New At Mouser

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,99 € 85,99 €
73,87 € 738,70 €
69,24 € 1.731,00 €
65,94 € 3.297,00 €
64,44 € 6.444,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Extension Cable
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
49.2 ft
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Current Rating: 350 mA
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Adapter
Unit Weight: 619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.