USB2AAEXT10M

StarTech
16-USB2AAEXT10M
USB2AAEXT10M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10m USB 2 0 Active Extension Cable M F

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 3/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,04 € 75,04 €
67,36 € 673,60 €
64,78 € 1.619,50 €
62,61 € 3.130,50 €
55,59 € 5.559,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Adapters
Extension Cable
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
32.8 ft
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 0.35 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Adapter
Unit Weight: 424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99