TBLT5MM50CM240W

StarTech
16-TBLT5MM50CM240W
TBLT5MM50CM240W

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1 6ft 50cm Thunderbolt 5 Cable 240W EPR PD 80Gbps

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €
37,33 € 373,30 €
35,13 € 878,25 €
33,46 € 1.673,00 €
31,86 € 3.186,00 €
30,69 € 7.672,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
Thunderbolt 5
Thunderbolt 5
Male / Male
30 AWG, 34 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 80 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99