TBLT3MM2M

StarTech
16-TBLT3MM2M
TBLT3MM2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Thunderbolt trade 3 20Gbps USB C cable 2 0m

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,79 € 59,79 €
51,37 € 513,70 €
47,54 € 1.188,50 €
45,86 € 2.293,00 €
43,67 € 4.367,00 €
43,49 € 10.872,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
Thunderbolt 3 USB-C
24 Pin
Thunderbolt 3 USB-C
24 Pin
Male / Male
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 20 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.