SVA5M4NEUA

StarTech
16-SVA5M4NEUA
SVA5M4NEUA

Mfr.:

Description:
Desktop AC Adapters DC Power Adapter - 5V, 4A C-Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
754 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,08 € 28,08 €
24,10 € 241,00 €
23,06 € 576,50 €
22,32 € 1.116,00 €
21,57 € 2.157,00 €
20,37 € 5.092,50 €
19,15 € 9.575,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH