SVA5M3NEUA

StarTech
16-SVA5M3NEUA
SVA5M3NEUA

Mfr.:

Description:
Desktop AC Adapters 5V 3 A Replacement Power Adapter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH