SVA20N2NEUA

StarTech
16-SVA20N2NEUA
SVA20N2NEUA

Mfr.:

Description:
Desktop AC Adapters DC Power Adapter - 20V, 2A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
632 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,26 € 43,26 €
36,95 € 369,50 €
35,53 € 888,25 €
34,34 € 1.717,00 €
32,44 € 3.244,00 €
30,49 € 7.622,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH