SV221HUC4K

16-SV221HUC4K
SV221HUC4K

Mfr.:

Description:
Interface Modules 2 Port Hybrid USB-A + HDMI and USB-C KVM Switch - 1x 4K 60Hz HDMI 2.0 Monitor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.973 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,67 € 58,67 €
52,04 € 520,40 €
49,61 € 1.240,25 €
47,86 € 2.393,00 €
46,28 € 4.628,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Hub
KVM Switch
2 Port
480 Mbps
USB, USB-C
+ 5 C
+ 55 C
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 2.8 in x 5.4 in x 0.6 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000