SV211HDUA4K

StarTech
16-SV211HDUA4K
SV211HDUA4K

Mfr.:

Description:
Interface Modules 2 Port USB HDMI 4K 60Hz Cable KVM Switch w Audio

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
227 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,00 € 156,00 €
133,73 € 1.337,30 €
128,93 € 3.223,25 €
123,85 € 6.192,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
Hub
KVM Switch
2 Port
480 Mbp
USB
0 C
+ 40 C
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52 in x 3.8 in x 1 in
Operating Supply Voltage: 5 VDC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000