SV211DPUA4K

StarTech
16-SV211DPUA4K
SV211DPUA4K

Mfr.:

Description:
KVM Switches 2 Port USB DisplayPort 4K 60Hz Cable KVM Switch w Audio

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 5/20/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,02 € 156,02 €
138,43 € 1.384,30 €
133,06 € 3.326,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
KVM Switch
USB
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99