SHELF-1U-12-FIXED-V

16-SHELF1U12-FIXED-V
SHELF-1U-12-FIXED-V

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U Rack Shelf 12 in Deep Vented

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,96 € 66,96 €
61,62 € 308,10 €
57,51 € 575,10 €
56,48 € 1.412,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Rack Shelves
Rack Shelf
Black
12 in
19 in
1.7 in
Steel
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Rack Units: 1U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
9403999040

FEATURED PRODUCTS
STARTECH