SFP10GBX10US

StarTech
16-SFP10GBX10US
SFP10GBX10US

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Dell EMC SFP-10G-BX10-U Upstream SFP+ Module - Lifetime Warranty - 10 Gbps - LC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,85 € 44,85 €
37,60 € 376,00 €
36,98 € 924,50 €
36,38 € 1.819,00 €
33,09 € 3.309,00 €
32,15 € 8.037,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

FEATURED PRODUCTS
STARTECH