SFP10GAC10M

StarTech
16-SFP10GAC10M
SFP10GAC10M

Mfr.:

Description:
Fibre Optic Cable Assemblies MSA Compliant SFP+ DAC Twinax Cable - 10 m (33 ft) - RJ45 Copper

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
99 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,48 € 66,48 €
64,00 € 128,00 €
63,80 € 319,00 €
57,16 € 571,60 €
55,37 € 2.768,50 €
50,96 € 5.096,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
10 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
STARTECH