SFP-25G-SR-S-C-ST

StarTech
16-SFP-25G-SR-S-C-ST
SFP-25G-SR-S-C-ST

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Cisco SFP-25G-SR-S Compatible 25GBASE-SR SFP28 850nm 100m DO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,15 € 139,15 €
120,41 € 1.204,10 €
115,15 € 11.515,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

FEATURED PRODUCTS
STARTECH