SFP-10G-BX20D-I-ST

StarTech
16-SFP-10GBX20D-I-ST
SFP-10G-BX20D-I-ST

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Cisco SFP-10G-BX20D-I SFP+ Module - Lifetime Warranty - 10 Gbps - LC SFP+

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,77 € 43,77 €
36,70 € 367,00 €
36,07 € 901,75 €
35,48 € 1.774,00 €
32,28 € 3.228,00 €
31,34 € 7.835,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

FEATURED PRODUCTS
STARTECH