SATA24RA1

StarTech
16-SATA24RA1
SATA24RA1

Mfr.:

Description:
Computer Cables 24 inch Right Angle Serial ATA Cable 1 end

Lifecycle:
New At Mouser

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,52 € 8,52 €
7,67 € 76,70 €
7,22 € 180,50 €
7,04 € 352,00 €
6,85 € 685,00 €
6,11 € 1.527,50 €
5,74 € 2.870,00 €
4,87 € 4.870,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH