RUSBCLTMM1MW

StarTech
16-RUSBCLTMM1MW
RUSBCLTMM1MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB-C to Lightning White Cable - 1m

Lifecycle:
New At Mouser

Availability

Stock:
659 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,16 € 30,16 €
25,95 € 259,50 €
24,82 € 620,50 €
24,02 € 1.201,00 €
23,22 € 2.322,00 €
21,94 € 5.485,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
Apple Lightning Connector
8 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
3.1 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99