RUSBCLTMM1MB

StarTech
16-RUSBCLTMM1MB
RUSBCLTMM1MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB-C to Lightning Black Cable - 1m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,37 € 22,37 €
19,01 € 190,10 €
17,89 € 447,25 €
17,31 € 865,50 €
16,74 € 1.674,00 €
15,81 € 3.952,50 €
14,86 € 7.430,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
Apple Lightning Connector
8 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99