RK616WALM

StarTech
16-RK616WALM
RK616WALM

Mfr.:

Description:
Racks & Rack Cabinets 6U 16 5 inch deep wallmount rack

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,05 € 283,05 €
268,58 € 1.342,90 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 17,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
CAHTS:
9403200070
USHTS:
9403200082
JPHTS:
940320000
KRHTS:
9403209000
MXHTS:
9403209199
BRHTS:
94032090
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH