RK1236BKF

StarTech
16-RK1236BKF
RK1236BKF

Mfr.:

Description:
Racks & Rack Cabinets 12U Knock-Down Server Rack Cabinet with Casters - 29 in Deep

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
439 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,30 € 642,30 €
627,79 € 3.138,95 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Racks & Rack Cabinets
RoHS:  
Enclosed Cabinets
4-Post
12U
35.4 in
23.6 in
26.1 in
Black
Aluminum
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth: 29.1 in
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 43,545 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403100040

FEATURED PRODUCTS
STARTECH