RH2A-7M-HDMI-CABLE

StarTech
16-RH2A7M-HDMI-CABLE
RH2A-7M-HDMI-CABLE

Mfr.:

Description:
HDMI Cables Rugged HDMI 2 0 7m Black Active cable

Lifecycle:
New At Mouser

Availability

Stock:
373 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,46 € 106,46 €
97,70 € 977,00 €
93,95 € 2.348,75 €
90,81 € 4.540,50 €
80,61 € 8.061,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH