R8AH202-KVM-SWITCH

StarTech
16-R8AH202-KVMSWITCH
R8AH202-KVM-SWITCH

Mfr.:

Description:
KVM Switches 8-port HDMI 4K60 Rackmount KVM Switch, USB 5Gbps Hub ports

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
665,06 € 665,06 €
653,84 € 6.538,40 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: KVM Switches
RoHS:  
Rackmount KVM Switches
Rackmount
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99