R2ACR-30C-USB-CABLE

StarTech
16-R2ACR30CUSB-CABLE
R2ACR-30C-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 A to Right Angle C cable 30cm black

Lifecycle:
New At Mouser

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
11,09 € 110,90 €
10,27 € 256,75 €
9,90 € 495,00 €
9,43 € 943,00 €
8,84 € 2.210,00 €
8,42 € 4.210,00 €
8,11 € 8.110,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-A to Angled USB-C Cable
USB 2.0 Type-A
4 Pin
USB Type-C
24 Pin
Male / Male
22 AWG, 32 AWG
0.8 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.