QSFPH40GCU05

16-QSFPH40GCU05
QSFPH40GCU05

Mfr.:

Description:
Fibre Optic Cable Assemblies Cisco QSFP-H40G-CU0-5M Comp. QSFP+ DAC Twinax Cable - 0.5 m (1.6 ft) - Copper

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,88 € 32,88 €
30,96 € 61,92 €
30,71 € 153,55 €
27,70 € 277,00 €
27,24 € 681,00 €
26,75 € 1.337,50 €
23,92 € 2.392,00 €
23,91 € 11.955,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
STARTECH