QSFP40GAO15M

StarTech
16-QSFP40GAO15M
QSFP40GAO15M

Mfr.:

Description:
Fibre Optic Cable Assemblies MSA Compliant QSFP+ Active Optical Cable (AOC) - 15 meters (49 feet)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,50 € 155,50 €
153,06 € 306,12 €
148,15 € 740,75 €
136,89 € 1.368,90 €
135,53 € 3.388,25 €
133,12 € 6.656,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
15 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

FEATURED PRODUCTS
STARTECH