QFXQSFPDAC1M

StarTech
16-QFXQSFPDAC1M
QFXQSFPDAC1M

Mfr.:

Description:
Fibre Optic Cable Assemblies Juniper QFX-QSFP-DAC-1M Comp QSFP+ DAC Twinax Cable - 1 m (3.3 ft) - RJ45 Copper

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
28 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,49 € 36,49 €
30,57 € 305,70 €
30,26 € 756,50 €
29,77 € 1.488,50 €
26,72 € 2.672,00 €
25,79 € 6.447,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
1 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1