PXT101NB3S

StarTech
16-PXT101NB3S
PXT101NB3S

Mfr.:

Description:
AC Power Leads 6 ft 3-Slot Laptop Power Cable

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
9,21 € 92,10 €
8,86 € 221,50 €
8,50 € 425,00 €
8,02 € 802,00 €
7,32 € 1.830,00 €
6,85 € 3.425,00 €
6,08 € 6.080,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-60320-C5
NEMA 5-15P
18 AWG
6 ft
10 A
125 V
Black
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH