PANEL4512

StarTech
16-PANEL4512
PANEL4512

Mfr.:

Description:
Data & Network Patch Panels 12 port Patch Panel AT T 110 A B 45deg

Lifecycle:
New At Mouser

Availability

Stock:
156 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,27 € 58,27 €
56,71 € 567,10 €
55,64 € 1.391,00 €
54,76 € 2.738,00 €
53,36 € 5.336,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Data & Network Patch Panels
RoHS:  
Ethernet
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH