P2CDD143-KVM-SWITCH

16-P2CDD143KVMSWITCH
P2CDD143-KVM-SWITCH

Mfr.:

Description:
Interface Modules 2 Port USB A Dual Monitor 8K DisplayPort 1 4 with USB 5 Gbps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
612,42 € 612,42 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
DisplayPort
KVM Switch
2 Port
5 Gbps
USB
100 VAC
240 VAC
0 C
+ 40 C
Bulk
Brand: StarTech
Dimensions: 6.3 in x 3.9 in x 2.4 in
Operating Supply Current: 1 A
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000