OM4RLCLC2M

StarTech
179-OM4RLCLC2M
OM4RLCLC2M

Mfr.:

Description:
Fibre Optic Cable Assemblies 2m (6.6ft) LC to LC (UPC) OM4 Multimode Fiber Optic Cable, Erika Violet, 100G, OFNR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,77 € 23,77 €
23,66 € 591,50 €
23,07 € 1.153,50 €
22,52 € 2.252,00 €
22,51 € 5.627,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Duplex
LC
LC/UPC
Patch Cord
2 m
Violet
Polyvinyl Chloride (PVC)
Brand: StarTech
Cable Diameter: 1.6 mm
Data Transmission Rate: 100 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM4 LC-to-LC Multimode Duplex Patch Cables

StarTech OM4 LC-to-LC Multimode Duplex Patch Cables provide reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design. The TIA-standard Erika Violet jacket distinguishes these cables from Aqua OM3/OM4 cabling, removing guesswork in critical network setups. OM4 cables are housed in an optical fiber nonconductive riser (OFNR) flame-retardant jacket and engineered to minimize vertical flame propagation between building floors. Designed with laser-optimized multimode fiber (LOMMF), these cables are ideal for 850nm and 1350nm vertical-cavity surface-emitting laser (VCSEL) and LED sources. StarTech OM4 LC-to-LC Patch Cables are suitable for high-density network applications and enable safer cable installations in riser spaces and vertical spaces in commercial buildings.