OM4RLCLC15M

StarTech
179-OM4RLCLC15M
OM4RLCLC15M

Mfr.:

Description:
Fibre Optic Cable Assemblies 15m (49.2ft) LC to LC (UPC) OM4 Multimode Fiber Optic Cable, Erika Violet, 100G, OFNR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,82 € 49,82 €
47,03 € 94,06 €
46,21 € 231,05 €
45,42 € 454,20 €
43,95 € 1.098,75 €
41,02 € 2.051,00 €
38,97 € 3.897,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Duplex
LC
LC/UPC
Patch Cord
15 m
Violet
Polyvinyl Chloride (PVC)
Brand: StarTech
Cable Diameter: 1.6 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Transmission Rate: 100 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH