NLWH-6IN-CAT8-PATCH

StarTech
16-NLWH6INCAT8-PATCH
NLWH-6IN-CAT8-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 6in White CAT8 S FTP Snagless Patch Cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
619 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
11,80 € 118,00 €
11,34 € 283,50 €
10,90 € 545,00 €
10,29 € 1.029,00 €
9,38 € 2.345,00 €
8,77 € 4.385,00 €
7,79 € 7.790,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
152.4 mm (6 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH