NLOR-25F-CAT6A-PATCH

StarTech
16-NLOR25FCAT6APATCH
NLOR-25F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 25ft Orange CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
420 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,40 € 39,40 €
34,51 € 345,10 €
33,02 € 825,50 €
31,96 € 1.598,00 €
30,89 € 3.089,00 €
27,43 € 6.857,50 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
7.62 m (25 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH