NLBL-6IN-CAT6A-PATCH

StarTech
16-NLBL6INCAT6APATCH
NLBL-6IN-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 6in Blue CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
623 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
8,65 € 86,50 €
8,32 € 208,00 €
7,98 € 399,00 €
7,54 € 754,00 €
6,87 € 1.717,50 €
6,43 € 3.215,00 €
5,72 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
152.4 mm (6 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH