NLBK-35F-CAT6A-PATCH

16-NLBK35FCAT6APATCH
NLBK-35F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 35ft Black CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,43 € 39,43 €
34,54 € 345,40 €
33,05 € 826,25 €
31,98 € 1.599,00 €
30,91 € 3.091,00 €
27,44 € 6.860,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
10.668 m (35 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 362,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH